Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5520IPAP
ADS5520IPAP - 1
ADS5520IPAP - 2
ADS5520IPAP - 3
Extended1/3
* Images are for reference only
ADS5520IPAP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS5520IPAP
JLCPCB Part #
C2862937
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 0.8LSB 1 12 125MHz 2.3V 3.3V 60MHz~125MHz 69.7dB Built-in Built-in Not supported SPI、Parallel port Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Clock Frequency60MHz~125MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio69.7dB
Integral non - linearity0.8LSB
Voltage - Supply3.3V
Full-Scale Range(FSR)2.3V
Sampling Rate125MHz
Features上电复位
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS5520IPAP
ADS5520IPAP

* Images are for reference only

ADS5520IPAP

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5520IPAP
JLCPCB Part #
C2862937
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 0.8LSB 1 12 125MHz 2.3V 3.3V 60MHz~125MHz 69.7dB Built-in Built-in Not supported SPI、Parallel port Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5520IPAP

* Images are for reference only

ADS5520IPAP
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS5520IPAP
JLCPCB Part #
C2862937
Package
HTQFP-64(10x10)
Description
-40℃~+85℃ 0.8LSB 1 12 125MHz 2.3V 3.3V 60MHz~125MHz 69.7dB Built-in Built-in Not supported SPI、Parallel port Yes HTQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS5520IPAP Specifications

ADS5520IPAP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageHTQFP-64(10x10)
Clock Frequency60MHz~125MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio69.7dB
Integral non - linearity0.8LSB
Voltage - Supply3.3V
Full-Scale Range(FSR)2.3V
Sampling Rate125MHz
Features上电复位
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS5520IPAP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS5520IPAP Documents

ADS5520IPAP datasheets or manufacturer documentation.

Datasheet: ADS5520IPAP Datasheet (PDF)

ADS5520IPAP Schematic Symbol & PCB Footprint

The ADS5520IPAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.