Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE44S30YZR
AFE44S30YZR - 1
AFE44S30YZR - 2
AFE44S30YZR - 3
AFE44S30YZR - 4
Extended1/4
* Images are for reference only
AFE44S30YZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AFE44S30YZR
JLCPCB Part #
C2862863
Package
DSBGA-30
Description
-40℃~+85℃ 108dB 24 3V~5.5V 4 Programmable gain、Multiplexers SPI DSBGA-30 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageDSBGA-30
Operating Temperature-40℃~+85℃
S/N Ratio108dB
Voltage - Supply3V~5.5V
Resolution(Bits)24
FeaturesProgrammable gain、Multiplexers
Number of channels4
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AFE44S30YZR
AFE44S30YZR

* Images are for reference only

AFE44S30YZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE44S30YZR
JLCPCB Part #
C2862863
Package
DSBGA-30
Description
-40℃~+85℃ 108dB 24 3V~5.5V 4 Programmable gain、Multiplexers SPI DSBGA-30 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE44S30YZR

* Images are for reference only

AFE44S30YZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AFE44S30YZR
JLCPCB Part #
C2862863
Package
DSBGA-30
Description
-40℃~+85℃ 108dB 24 3V~5.5V 4 Programmable gain、Multiplexers SPI DSBGA-30 Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFE44S30YZR Specifications

AFE44S30YZR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageDSBGA-30
Operating Temperature-40℃~+85℃
S/N Ratio108dB
Voltage - Supply3V~5.5V
Resolution(Bits)24
FeaturesProgrammable gain、Multiplexers
Number of channels4
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE44S30YZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFE44S30YZR Documents

AFE44S30YZR datasheets or manufacturer documentation.

Datasheet: AFE44S30YZR Datasheet (PDF)

AFE44S30YZR Schematic Symbol & PCB Footprint

The AFE44S30YZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.