
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Operating Voltage | 3.5V~15V | |
| Output Current | 500mA | |
| Quiescent Current | 250uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Low power standby |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC384DPTR-ADJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Operating Voltage | 3.5V~15V | |
| Output Current | 500mA | |
| Quiescent Current | 250uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Low power standby |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC384DPTR-ADJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC384DPTR-ADJ datasheets or manufacturer documentation.
Datasheet: UCC384DPTR-ADJ Datasheet (PDF)
The UCC384DPTR-ADJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.