


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 80mA | |
| Gain Bandwidth Product | 1GHz | |
| Slew Rate | 3.75V/ns | |
| Single supply | 3V~12V | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Number of Channels | 3 | |
| Input Voltage Noise Density | 2.1nV/√Hz@10MHz | |
| Quiescent Current | 16.7mA | |
| Features | Enable/shutdown function、Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 32uA | |
| Dual Supply | -6V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6733MQX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Output Current | 80mA | |
| Gain Bandwidth Product | 1GHz | |
| Slew Rate | 3.75V/ns | |
| Single supply | 3V~12V | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Number of Channels | 3 | |
| Input Voltage Noise Density | 2.1nV/√Hz@10MHz | |
| Quiescent Current | 16.7mA | |
| Features | Enable/shutdown function、Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 32uA | |
| Dual Supply | -6V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6733MQX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6733MQX/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6733MQX/NOPB Datasheet (PDF)
The LMH6733MQX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.