
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-25 | |
| Power Supply Rejection Ratio (PSRR) | 99dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 600uA | |
| Features | Enable/shutdown function、ESD Protection、Digitally programmable gain、Built-in audio processing | |
| Signal-to-Noise Ratio | 65dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV1091TMX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-25 | |
| Power Supply Rejection Ratio (PSRR) | 99dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 600uA | |
| Features | Enable/shutdown function、ESD Protection、Digitally programmable gain、Built-in audio processing | |
| Signal-to-Noise Ratio | 65dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV1091TMX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV1091TMX/NOPB datasheets or manufacturer documentation.
Datasheet: LMV1091TMX/NOPB Datasheet (PDF)
The LMV1091TMX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.