Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS4129IRGZR
ADS4129IRGZR
Extended
* Images are for reference only
ADS4129IRGZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS4129IRGZR
JLCPCB Part #
C2862690
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1.7V~1.9V 12 250MHz 250MHz 5LSB 69dB Built-in External Parallel port Power-on reset、Soft reset Support Yes QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-48-EP(7x7)
Clock Frequency250MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio69dB
Integral non - linearity5LSB
Voltage - Supply1.7V~1.9V
Sampling Rate250MHz
FeaturesPower-on reset、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS4129IRGZR
ADS4129IRGZR

* Images are for reference only

ADS4129IRGZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS4129IRGZR
JLCPCB Part #
C2862690
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1.7V~1.9V 12 250MHz 250MHz 5LSB 69dB Built-in External Parallel port Power-on reset、Soft reset Support Yes QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS4129IRGZR

* Images are for reference only

ADS4129IRGZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS4129IRGZR
JLCPCB Part #
C2862690
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 1 1.7V~1.9V 12 250MHz 250MHz 5LSB 69dB Built-in External Parallel port Power-on reset、Soft reset Support Yes QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS4129IRGZR Specifications

ADS4129IRGZR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageQFN-48-EP(7x7)
Clock Frequency250MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio69dB
Integral non - linearity5LSB
Voltage - Supply1.7V~1.9V
Sampling Rate250MHz
FeaturesPower-on reset、Soft reset
number of channels1
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS4129IRGZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS4129IRGZR Documents

ADS4129IRGZR datasheets or manufacturer documentation.

Datasheet: ADS4129IRGZR Datasheet (PDF)

ADS4129IRGZR Schematic Symbol & PCB Footprint

The ADS4129IRGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.