Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG1210RVRT
LMG1210RVRT - 1
LMG1210RVRT - 2
LMG1210RVRT - 3
Extended1/3
* Images are for reference only
LMG1210RVRT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG1210RVRT
JLCPCB Part #
C2862667
Package
WQFN-19(3x4)
Description
-40℃~+125℃ 1.5A 1.7V~2.45V 10ns 10ns 2 2.3ns 300uA 3A 500ps 6V~18V 700mV~1.3V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Dead-time control WQFN-19(3x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageWQFN-19(3x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL10ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV~1.3V
Quiescent Current(Iq)300uA
Fall Time2.3ns
Rise Time500ps
Input Logic Level - High1.7V~2.45V
Voltage - Supply6V~18V
FeaturesDead-time control
Propagation Delay tpLH10ns
Current - Output Low(IOL)3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG1210RVRT
LMG1210RVRT

* Images are for reference only

LMG1210RVRT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG1210RVRT
JLCPCB Part #
C2862667
Package
WQFN-19(3x4)
Description
-40℃~+125℃ 1.5A 1.7V~2.45V 10ns 10ns 2 2.3ns 300uA 3A 500ps 6V~18V 700mV~1.3V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Dead-time control WQFN-19(3x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG1210RVRT

* Images are for reference only

LMG1210RVRT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG1210RVRT
JLCPCB Part #
C2862667
Package
WQFN-19(3x4)
Description
-40℃~+125℃ 1.5A 1.7V~2.45V 10ns 10ns 2 2.3ns 300uA 3A 500ps 6V~18V 700mV~1.3V Half-Bridge MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Dead-time control WQFN-19(3x4) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG1210RVRT Specifications

LMG1210RVRT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageWQFN-19(3x4)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL10ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV~1.3V
Quiescent Current(Iq)300uA
Fall Time2.3ns
Rise Time500ps
Input Logic Level - High1.7V~2.45V
Voltage - Supply6V~18V
FeaturesDead-time control
Propagation Delay tpLH10ns
Current - Output Low(IOL)3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG1210RVRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG1210RVRT Documents

LMG1210RVRT datasheets or manufacturer documentation.

Datasheet: LMG1210RVRT Datasheet (PDF)

LMG1210RVRT Schematic Symbol & PCB Footprint

The LMG1210RVRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.