
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-28-EP(5x5) | |
| Power Supply Rejection Ratio (PSRR) | 50dB | |
| Operating Temperature | -10℃~+70℃ | |
| Features | Enable/shutdown function、Digitally programmable gain | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV320DAC23RHD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-28-EP(5x5) | |
| Power Supply Rejection Ratio (PSRR) | 50dB | |
| Operating Temperature | -10℃~+70℃ | |
| Features | Enable/shutdown function、Digitally programmable gain | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV320DAC23RHD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV320DAC23RHD datasheets or manufacturer documentation.
Datasheet: TLV320DAC23RHD Datasheet (PDF)
The TLV320DAC23RHD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.