
- Manufacturer
- MFR.Part #
- TPA2034D1YZFT
- JLCPCB Part #
- C2862623
- Package
- DSBGA-9
- Description
- -40℃~+85℃ -61dB 1 Pair Differential Inputs 1-Channel 100dB 2.5V~5.5V 2.75Wx1@4Ω 3mA 80%、88% Class D Enable/shutdown function、Filterless architecture DSBGA-9 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-9 | |
| Power Supply Rejection Ratio (PSRR) | -61dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.75Wx1@4Ω | |
| Efficiency | 80%、88% | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 3mA | |
| Features | Enable/shutdown function、Filterless architecture | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 100dB |

* Images are for reference only
TPA2034D1YZFT
Extended- Manufacturer
- MFR.Part #
- TPA2034D1YZFT
- JLCPCB Part #
- C2862623
- Package
- DSBGA-9
- Description
- -40℃~+85℃ -61dB 1 Pair Differential Inputs 1-Channel 100dB 2.5V~5.5V 2.75Wx1@4Ω 3mA 80%、88% Class D Enable/shutdown function、Filterless architecture DSBGA-9 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPA2034D1YZFT
- JLCPCB Part #
- C2862623
- Package
- DSBGA-9
- Description
- -40℃~+85℃ -61dB 1 Pair Differential Inputs 1-Channel 100dB 2.5V~5.5V 2.75Wx1@4Ω 3mA 80%、88% Class D Enable/shutdown function、Filterless architecture DSBGA-9 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA2034D1YZFT Specifications
TPA2034D1YZFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-9 | |
| Power Supply Rejection Ratio (PSRR) | -61dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 2.75Wx1@4Ω | |
| Efficiency | 80%、88% | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Quiescent Current | 3mA | |
| Features | Enable/shutdown function、Filterless architecture | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 100dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA2034D1YZFT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPA2034D1YZFT Documents
TPA2034D1YZFT datasheets or manufacturer documentation.
Datasheet: TPA2034D1YZFT Datasheet (PDF)
TPA2034D1YZFT Schematic Symbol & PCB Footprint
The TPA2034D1YZFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.