


- Manufacturer
- MFR.Part #
- UCC3813D-4
- JLCPCB Part #
- C2862449
- Package
- SOIC-8
- Description
- 0℃~+70℃ 50% 52kHz 650mW 8.3V~11V Boost、Flyback、Buck、Forward Non-Isolated Under Voltage Protection、Over Current Protection、Soft Start SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 52kHz | |
| Voltage - Supply | 8.3V~11V | |
| Output Current | 20mA | |
| Duty Cycle(Max) | 50% | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation | |
| Topology | Boost、Flyback、Buck、Forward | |
| Pd - Power Dissipation | 650mW | |
| Output Voltage | 5V |

* Images are for reference only
UCC3813D-4
Extended- Manufacturer
- MFR.Part #
- UCC3813D-4
- JLCPCB Part #
- C2862449
- Package
- SOIC-8
- Description
- 0℃~+70℃ 50% 52kHz 650mW 8.3V~11V Boost、Flyback、Buck、Forward Non-Isolated Under Voltage Protection、Over Current Protection、Soft Start SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UCC3813D-4
- JLCPCB Part #
- C2862449
- Package
- SOIC-8
- Description
- 0℃~+70℃ 50% 52kHz 650mW 8.3V~11V Boost、Flyback、Buck、Forward Non-Isolated Under Voltage Protection、Over Current Protection、Soft Start SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3813D-4 Specifications
UCC3813D-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 52kHz | |
| Voltage - Supply | 8.3V~11V | |
| Output Current | 20mA | |
| Duty Cycle(Max) | 50% | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation | |
| Topology | Boost、Flyback、Buck、Forward | |
| Pd - Power Dissipation | 650mW | |
| Output Voltage | 5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3813D-4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3813D-4 Documents
UCC3813D-4 datasheets or manufacturer documentation.
Datasheet: UCC3813D-4 Datasheet (PDF)
UCC3813D-4 Schematic Symbol & PCB Footprint
The UCC3813D-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.