


- Manufacturer
- MFR.Part #
- CD74AC14M96
- JLCPCB Part #
- C2862447
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.5V~5.5V 1.6V 10.5ns@5V,50pF 24mA 24mA 3.4V 3.7V~3.94V 4uA 500mV~1.65V 6 74AC Noise suppression function Schmitt trigger SOIC-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 10.5ns@5V,50pF | |
| Output Logic Level - High | 3.7V~3.94V | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 4uA | |
| Series | 74AC | |
| Input Logic Level - High | 3.4V | |
| Voltage - Supply | 1.5V~5.5V | |
| Input Logic Level -Low | 1.6V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
CD74AC14M96
Extended- Manufacturer
- MFR.Part #
- CD74AC14M96
- JLCPCB Part #
- C2862447
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.5V~5.5V 1.6V 10.5ns@5V,50pF 24mA 24mA 3.4V 3.7V~3.94V 4uA 500mV~1.65V 6 74AC Noise suppression function Schmitt trigger SOIC-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD74AC14M96
- JLCPCB Part #
- C2862447
- Package
- SOIC-14
- Description
- -55℃~+125℃ 1.5V~5.5V 1.6V 10.5ns@5V,50pF 24mA 24mA 3.4V 3.7V~3.94V 4uA 500mV~1.65V 6 74AC Noise suppression function Schmitt trigger SOIC-14 Inverters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74AC14M96 Specifications
CD74AC14M96 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 500mV~1.65V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Type | Schmitt trigger | |
| Propagation Delay | 10.5ns@5V,50pF | |
| Output Logic Level - High | 3.7V~3.94V | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 4uA | |
| Series | 74AC | |
| Input Logic Level - High | 3.4V | |
| Voltage - Supply | 1.5V~5.5V | |
| Input Logic Level -Low | 1.6V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74AC14M96. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74AC14M96 Documents
CD74AC14M96 datasheets or manufacturer documentation.
Datasheet: CD74AC14M96 Datasheet (PDF)
CD74AC14M96 Schematic Symbol & PCB Footprint
The CD74AC14M96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.