Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC24624DR
UCC24624DR - 1
UCC24624DR - 2
UCC24624DR - 3
Extended1/3
* Images are for reference only
UCC24624DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC24624DR
JLCPCB Part #
C2862446
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 180uA 2 4.25V~26V 625kHz Built-in Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
Frequency - Switching625kHz
Voltage - Supply4.25V~26V
Quiescent Current180uA
FeaturesAdjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC24624DR
UCC24624DR

* Images are for reference only

UCC24624DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC24624DR
JLCPCB Part #
C2862446
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 180uA 2 4.25V~26V 625kHz Built-in Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC24624DR

* Images are for reference only

UCC24624DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC24624DR
JLCPCB Part #
C2862446
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 180uA 2 4.25V~26V 625kHz Built-in Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC24624DR Specifications

UCC24624DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
Frequency - Switching625kHz
Voltage - Supply4.25V~26V
Quiescent Current180uA
FeaturesAdjustable current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC24624DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC24624DR Documents

UCC24624DR datasheets or manufacturer documentation.

Datasheet: UCC24624DR Datasheet (PDF)

UCC24624DR Schematic Symbol & PCB Footprint

The UCC24624DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.