
- Manufacturer
- MFR.Part #
- SN74ALVCH162334VR
- JLCPCB Part #
- C2862437
- Package
- TVSOP-48-4.4mm
- Description
- -40℃~+85℃ 0.9ns 1.5ns 1.65V~3.6V 16 3.9ns 74ALVCH 8mA 8mA D Latch Tri-State TVSOP-48-4.4mm Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-48-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ALVCH | |
| Propagation Delay | 3.9ns | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 1.5ns | |
| Hold Time | 0.9ns | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
SN74ALVCH162334VR
Extended- Manufacturer
- MFR.Part #
- SN74ALVCH162334VR
- JLCPCB Part #
- C2862437
- Package
- TVSOP-48-4.4mm
- Description
- -40℃~+85℃ 0.9ns 1.5ns 1.65V~3.6V 16 3.9ns 74ALVCH 8mA 8mA D Latch Tri-State TVSOP-48-4.4mm Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74ALVCH162334VR
- JLCPCB Part #
- C2862437
- Package
- TVSOP-48-4.4mm
- Description
- -40℃~+85℃ 0.9ns 1.5ns 1.65V~3.6V 16 3.9ns 74ALVCH 8mA 8mA D Latch Tri-State TVSOP-48-4.4mm Latches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74ALVCH162334VR Specifications
SN74ALVCH162334VR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-48-4.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ALVCH | |
| Propagation Delay | 3.9ns | |
| Number of Channels | 16 | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | D Latch | |
| Quiescent Current (Iq) | 40uA | |
| Current - Output High(IOH) | 8mA | |
| Setup Time | 1.5ns | |
| Hold Time | 0.9ns | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74ALVCH162334VR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74ALVCH162334VR Documents
SN74ALVCH162334VR datasheets or manufacturer documentation.
Datasheet: SN74ALVCH162334VR Datasheet (PDF)
SN74ALVCH162334VR Schematic Symbol & PCB Footprint
The SN74ALVCH162334VR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.