
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 2pA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 17V/us | |
| Quiescent Current(Iq) | 3mA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | Single-channel | |
| Settling time | 12.5us | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Features | External resistor gain、Internally set gain、Overvoltage Protection | |
| Ib - Input Bias Current | 20pA | |
| Dual Supply | -15V~-6V、6V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA110KU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 2pA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 17V/us | |
| Quiescent Current(Iq) | 3mA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | Single-channel | |
| Settling time | 12.5us | |
| Input Voltage Noise Density | 10nV/√Hz@10kHz | |
| Features | External resistor gain、Internally set gain、Overvoltage Protection | |
| Ib - Input Bias Current | 20pA | |
| Dual Supply | -15V~-6V、6V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA110KU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA110KU datasheets or manufacturer documentation.
Datasheet: INA110KU Datasheet (PDF)
The INA110KU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.