



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 3V~16V | |
| Response Time (tr) | 200ns | |
| Number of Channels | Four channels | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Quiescent Current | 300uA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 5pA | |
| Output Mode | TTL、CMOS、MOS | |
| Dual Supply | -18V~-2V、2V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC374CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 3V~16V | |
| Response Time (tr) | 200ns | |
| Number of Channels | Four channels | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Quiescent Current | 300uA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 5pA | |
| Output Mode | TTL、CMOS、MOS | |
| Dual Supply | -18V~-2V、2V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC374CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC374CN datasheets or manufacturer documentation.
Datasheet: TLC374CN Datasheet (PDF)
The TLC374CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.