TPS780230300DRVT
Extended
* Images are for reference only
TPS780230300DRVT
Attributes
Value
Manufacturer
MFR.Part #
TPS780230300DRVT
JLCPCB Part #
C2862202
Package
WSON-6-EP(2x2)
Description
-40℃~+125℃@(Tj) 1 150mA 2.3V、3V 200mV@(150mA) 40dB@(10Hz) 5.5V 500nA 86uVrms Adjustable、Fixed Over Current Protection、Over Temperature Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
Power Supply Rejection Ratio (PSRR)40dB@(10Hz)
standby current500nA
Operating Temperature-40℃~+125℃@(Tj)
Noise86uVrms
Voltage - Supply5.5V
Output TypeAdjustable、Fixed
Output Current150mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Output discharge、Built-in soft-start
Output Voltage2.3V、3V
Voltage Dropout200mV@(150mA)
Number of Outputs1