Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC24624DT
UCC24624DT - 1
UCC24624DT - 2
UCC24624DT - 3
UCC24624DT - 4
Extended1/4
* Images are for reference only
UCC24624DT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC24624DT
JLCPCB Part #
C2862170
Package
SOIC-8
Description
-40℃~+125℃ 1.5A 155ns 180uA 19ns 2 23ns 23ns 4.25V~26V 4A Low Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL23ns
Rise Time23ns
Driven ConfigurationLow Side
Voltage - Supply4.25V~26V
Current - Output High(IOH)1.5A
FeaturesInterleaved conduction protection
Number of Drivers2
Propagation Delay tpLH155ns
Load TypeMOSFET
Quiescent Current(Iq)180uA
Fall Time19ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC24624DT
UCC24624DT

* Images are for reference only

UCC24624DT

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC24624DT
JLCPCB Part #
C2862170
Package
SOIC-8
Description
-40℃~+125℃ 1.5A 155ns 180uA 19ns 2 23ns 23ns 4.25V~26V 4A Low Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC24624DT

* Images are for reference only

UCC24624DT
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC24624DT
JLCPCB Part #
C2862170
Package
SOIC-8
Description
-40℃~+125℃ 1.5A 155ns 180uA 19ns 2 23ns 23ns 4.25V~26V 4A Low Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC24624DT Specifications

UCC24624DT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL23ns
Rise Time23ns
Driven ConfigurationLow Side
Voltage - Supply4.25V~26V
Current - Output High(IOH)1.5A
FeaturesInterleaved conduction protection
Number of Drivers2
Propagation Delay tpLH155ns
Load TypeMOSFET
Quiescent Current(Iq)180uA
Fall Time19ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC24624DT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC24624DT Documents

UCC24624DT datasheets or manufacturer documentation.

Datasheet: UCC24624DT Datasheet (PDF)

UCC24624DT Schematic Symbol & PCB Footprint

The UCC24624DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.