


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-16(3x3) | |
| Common Mode Rejection Ratio (CMRR) | 45dB | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 4.5GHz | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Quiescent Current | 69mA | |
| Single Supply | 4V~5.25V | |
| Features | Digital interface gain、Enable/shutdown function、Fully differential、Programmable reference voltage、Power-on reset / default gain | |
| Slew Rate | 18200V/us | |
| Current - Supply | 69mA | |
| Amplifier Type | VGA | |
| Gain | 26dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6401IRMZT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-16(3x3) | |
| Common Mode Rejection Ratio (CMRR) | 45dB | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 4.5GHz | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Quiescent Current | 69mA | |
| Single Supply | 4V~5.25V | |
| Features | Digital interface gain、Enable/shutdown function、Fully differential、Programmable reference voltage、Power-on reset / default gain | |
| Slew Rate | 18200V/us | |
| Current - Supply | 69mA | |
| Amplifier Type | VGA | |
| Gain | 26dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6401IRMZT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6401IRMZT datasheets or manufacturer documentation.
Datasheet: LMH6401IRMZT Datasheet (PDF)
The LMH6401IRMZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.