


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | TO-PMOD-11 | |
| Output Current(Max) | 8A | |
| Conversion Efficiency | 89.5% | |
| Function | Step-down type | |
| Length | 15mm | |
| Voltage - Supply | 6V~20V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Switching Frequency | 359kHz | |
| Height | 5.9mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization | |
| Width | 17.79mm | |
| Output Voltage | 800mV~6V | |
| Ripple Noise | 24mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMZ22008TZ/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | TO-PMOD-11 | |
| Output Current(Max) | 8A | |
| Conversion Efficiency | 89.5% | |
| Function | Step-down type | |
| Length | 15mm | |
| Voltage - Supply | 6V~20V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Switching Frequency | 359kHz | |
| Height | 5.9mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization | |
| Width | 17.79mm | |
| Output Voltage | 800mV~6V | |
| Ripple Noise | 24mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ22008TZ/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMZ22008TZ/NOPB datasheets or manufacturer documentation.
Datasheet: LMZ22008TZ/NOPB Datasheet (PDF)
The LMZ22008TZ/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.