Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL1451ACDBR
TL1451ACDBR
Extended
* Images are for reference only
TL1451ACDBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL1451ACDBR
JLCPCB Part #
C2862054
Package
SSOP-16-208mil
Description
-20℃~+85℃@(TA) 1 20mA 3.6V~50V 500kHz Buck Overcurrent Protection、Built-in LDO regulator Step-down type SSOP-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSSOP-16-208mil
Operating Temperature-20℃~+85℃@(TA)
FunctionStep-down type
Frequency - Switching500kHz
Voltage - Supply3.6V~50V
Output Current20mA
FeaturesOvercurrent Protection、Built-in LDO regulator
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL1451ACDBR
TL1451ACDBR

* Images are for reference only

TL1451ACDBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL1451ACDBR
JLCPCB Part #
C2862054
Package
SSOP-16-208mil
Description
-20℃~+85℃@(TA) 1 20mA 3.6V~50V 500kHz Buck Overcurrent Protection、Built-in LDO regulator Step-down type SSOP-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1451ACDBR

* Images are for reference only

TL1451ACDBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL1451ACDBR
JLCPCB Part #
C2862054
Package
SSOP-16-208mil
Description
-20℃~+85℃@(TA) 1 20mA 3.6V~50V 500kHz Buck Overcurrent Protection、Built-in LDO regulator Step-down type SSOP-16-208mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1451ACDBR Specifications

TL1451ACDBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSSOP-16-208mil
Operating Temperature-20℃~+85℃@(TA)
FunctionStep-down type
Frequency - Switching500kHz
Voltage - Supply3.6V~50V
Output Current20mA
FeaturesOvercurrent Protection、Built-in LDO regulator
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1451ACDBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL1451ACDBR Documents

TL1451ACDBR datasheets or manufacturer documentation.

Datasheet: TL1451ACDBR Datasheet (PDF)

TL1451ACDBR Schematic Symbol & PCB Footprint

The TL1451ACDBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.