


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFM-20(9x15) | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84.2%、85.7%、86.2%、87.4%、87.5%、89% | |
| Function | Step-down type | |
| Length | 15mm | |
| Voltage - Supply | 8V~14V | |
| Height | 2.3mm | |
| Switching Frequency | 4MHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、External clock synchronization | |
| Width | 9mm | |
| Output Voltage | 1.2V~2.05V | |
| Quiescent Supply Current | 47uA | |
| Ripple Noise | 9mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSM84A22MOJT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | QFM-20(9x15) | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84.2%、85.7%、86.2%、87.4%、87.5%、89% | |
| Function | Step-down type | |
| Length | 15mm | |
| Voltage - Supply | 8V~14V | |
| Height | 2.3mm | |
| Switching Frequency | 4MHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、External clock synchronization | |
| Width | 9mm | |
| Output Voltage | 1.2V~2.05V | |
| Quiescent Supply Current | 47uA | |
| Ripple Noise | 9mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM84A22MOJT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPSM84A22MOJT datasheets or manufacturer documentation.
Datasheet: TPSM84A22MOJT Datasheet (PDF)
The TPSM84A22MOJT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.