
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | QFN-20(4x4) | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.5V、3.3V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1.3A | |
| Features | 输出放电功能、欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 45mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2231RGPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | QFN-20(4x4) | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.5V、3.3V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 1.3A | |
| Features | 输出放电功能、欠压锁定、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 45mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2231RGPT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2231RGPT datasheets or manufacturer documentation.
Datasheet: TPS2231RGPT Datasheet (PDF)
The TPS2231RGPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.