Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UC3854BN
UC3854BN - 1
UC3854BN - 2
UC3854BN - 3
Extended1/3
* Images are for reference only
UC3854BN
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3854BN
JLCPCB Part #
C2861852
Package
PDIP-16
Description
0℃~+70℃ 10V~20V 115kHz 18mA PFCController Soft-start、Under-voltage lockout、With enable PDIP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature0℃~+70℃
TypePFCController
Peak Output Current(Source)500mA
Frequency - Switching115kHz
Peak Output Current(Sink)500mA
Voltage - Supply10V~20V
Quiescent Current250uA
FeaturesSoft-start、Under-voltage lockout、With enable
Current - Supply18mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UC3854BN
UC3854BN

* Images are for reference only

UC3854BN

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3854BN
JLCPCB Part #
C2861852
Package
PDIP-16
Description
0℃~+70℃ 10V~20V 115kHz 18mA PFCController Soft-start、Under-voltage lockout、With enable PDIP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3854BN

* Images are for reference only

UC3854BN
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3854BN
JLCPCB Part #
C2861852
Package
PDIP-16
Description
0℃~+70℃ 10V~20V 115kHz 18mA PFCController Soft-start、Under-voltage lockout、With enable PDIP-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3854BN Specifications

UC3854BN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature0℃~+70℃
TypePFCController
Peak Output Current(Source)500mA
Frequency - Switching115kHz
Peak Output Current(Sink)500mA
Voltage - Supply10V~20V
Quiescent Current250uA
FeaturesSoft-start、Under-voltage lockout、With enable
Current - Supply18mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3854BN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3854BN Documents

UC3854BN datasheets or manufacturer documentation.

Datasheet: UC3854BN Datasheet (PDF)

UC3854BN Schematic Symbol & PCB Footprint

The UC3854BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.