


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | PBGA-423 | |
| CPU Maximum Speed | 600MHz | |
| Program Memory Type | ROM | |
| DAC (Bit) | 10bit | |
| Program Storage Size | 112KB | |
| Voltage - Supply | 985mV~1.35V | |
| RAM Size | 64KB | |
| CPU Core | ARM Cortex-A8 | |
| Number of I/O | 170 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OMAP3515ECUS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Texas Instruments | |
| Package | PBGA-423 | |
| CPU Maximum Speed | 600MHz | |
| Program Memory Type | ROM | |
| DAC (Bit) | 10bit | |
| Program Storage Size | 112KB | |
| Voltage - Supply | 985mV~1.35V | |
| RAM Size | 64KB | |
| CPU Core | ARM Cortex-A8 | |
| Number of I/O | 170 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OMAP3515ECUS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OMAP3515ECUS datasheets or manufacturer documentation.
Datasheet: OMAP3515ECUS Datasheet (PDF)
The OMAP3515ECUS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.