Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61010DGSR
TPS61010DGSR - 1
TPS61010DGSR - 2
TPS61010DGSR - 3
Extended1/3
* Images are for reference only
TPS61010DGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61010DGSR
JLCPCB Part #
C2861798
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃@(TA) 1 1.5V~3.3V 31uA 420kHz~500kHz 800mV~3.3V Adjustable Boost Boost Built-in Yes VSSOP-10-0.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching420kHz~500kHz
Voltage - Supply800mV~3.3V
Output TypeAdjustable
Output Current200mA
Quiescent Current31uA
FeaturesLight load efficient mode、Output discharge、Load disconnect、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.5V~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61010DGSR
TPS61010DGSR

* Images are for reference only

TPS61010DGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61010DGSR
JLCPCB Part #
C2861798
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃@(TA) 1 1.5V~3.3V 31uA 420kHz~500kHz 800mV~3.3V Adjustable Boost Boost Built-in Yes VSSOP-10-0.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61010DGSR

* Images are for reference only

TPS61010DGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61010DGSR
JLCPCB Part #
C2861798
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃@(TA) 1 1.5V~3.3V 31uA 420kHz~500kHz 800mV~3.3V Adjustable Boost Boost Built-in Yes VSSOP-10-0.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61010DGSR Specifications

TPS61010DGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching420kHz~500kHz
Voltage - Supply800mV~3.3V
Output TypeAdjustable
Output Current200mA
Quiescent Current31uA
FeaturesLight load efficient mode、Output discharge、Load disconnect、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage1.5V~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61010DGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61010DGSR Documents

TPS61010DGSR datasheets or manufacturer documentation.

Datasheet: TPS61010DGSR Datasheet (PDF)

TPS61010DGSR Schematic Symbol & PCB Footprint

The TPS61010DGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.