Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2000PW
BQ2000PW
Extended
* Images are for reference only
BQ2000PW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ2000PW
JLCPCB Part #
C2861749
Package
TSSOP-8
Description
-20℃~+70℃ 1~4 2V 4V~6V 5uA 950mV Charging IC Lithium Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Support Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流 TSSOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-8
Charging Saturation Voltage2V
Supply Current (Iq)5uA
Operating Temperature-20℃~+70℃
Type of BatteryLithium Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
Number of Cells1~4
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4V~6V
End-Off Voltage950mV
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ2000PW
BQ2000PW

* Images are for reference only

BQ2000PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2000PW
JLCPCB Part #
C2861749
Package
TSSOP-8
Description
-20℃~+70℃ 1~4 2V 4V~6V 5uA 950mV Charging IC Lithium Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Support Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流 TSSOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2000PW

* Images are for reference only

BQ2000PW
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ2000PW
JLCPCB Part #
C2861749
Package
TSSOP-8
Description
-20℃~+70℃ 1~4 2V 4V~6V 5uA 950mV Charging IC Lithium Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery Support Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流 TSSOP-8 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ2000PW Specifications

BQ2000PW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-8
Charging Saturation Voltage2V
Supply Current (Iq)5uA
Operating Temperature-20℃~+70℃
Type of BatteryLithium Battery、Nickel-Metal Hydride Battery、Ni-Cd Battery
Number of Cells1~4
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4V~6V
End-Off Voltage950mV
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ2000PW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ2000PW Documents

BQ2000PW datasheets or manufacturer documentation.

Datasheet: BQ2000PW Datasheet (PDF)

BQ2000PW Schematic Symbol & PCB Footprint

The BQ2000PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.