Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC2818D
UCC2818D - 1
UCC2818D - 2
UCC2818D - 3
Extended1/3
* Images are for reference only
UCC2818D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC2818D
JLCPCB Part #
C2861670
Package
SOIC-16
Description
-40℃~+85℃ 12V~17V 1W 6kHz~220kHz 95% Boost Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-40℃~+85℃
Frequency - Switching6kHz~220kHz
Voltage - Supply12V~17V
Duty Cycle(Max)95%
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start
TopologyBoost
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. PFC Controllers
  6. UCC2818D
UCC2818D

* Images are for reference only

UCC2818D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2818D
JLCPCB Part #
C2861670
Package
SOIC-16
Description
-40℃~+85℃ 12V~17V 1W 6kHz~220kHz 95% Boost Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2818D

* Images are for reference only

UCC2818D
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC2818D
JLCPCB Part #
C2861670
Package
SOIC-16
Description
-40℃~+85℃ 12V~17V 1W 6kHz~220kHz 95% Boost Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start SOIC-16 PFC Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC2818D Specifications

UCC2818D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/PFC Controllers
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-40℃~+85℃
Frequency - Switching6kHz~220kHz
Voltage - Supply12V~17V
Duty Cycle(Max)95%
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start
TopologyBoost
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2818D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC2818D Documents

UCC2818D datasheets or manufacturer documentation.

Datasheet: UCC2818D Datasheet (PDF)

UCC2818D Schematic Symbol & PCB Footprint

The UCC2818D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.