


- Manufacturer
- MFR.Part #
- SN74AUP1T57DRYR
- JLCPCB Part #
- C2861641
- Package
- USON-6(1x1.5)
- Description
- -40℃~+85℃ CMOS Power-Off Protection USON-6(1x1.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | USON-6(1x1.5) | |
| Input Signal | LVCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Voltage - Supply(VCCB) | 2.3V~3.6V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection | |
| Number of Circuits | 1 |

* Images are for reference only
SN74AUP1T57DRYR
Extended- Manufacturer
- MFR.Part #
- SN74AUP1T57DRYR
- JLCPCB Part #
- C2861641
- Package
- USON-6(1x1.5)
- Description
- -40℃~+85℃ CMOS Power-Off Protection USON-6(1x1.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74AUP1T57DRYR
- JLCPCB Part #
- C2861641
- Package
- USON-6(1x1.5)
- Description
- -40℃~+85℃ CMOS Power-Off Protection USON-6(1x1.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AUP1T57DRYR Specifications
SN74AUP1T57DRYR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | USON-6(1x1.5) | |
| Input Signal | LVCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Translator Type | 电平转换器 | |
| Voltage - Supply(VCCB) | 2.3V~3.6V | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Power-off protection | |
| Number of Circuits | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AUP1T57DRYR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AUP1T57DRYR Documents
SN74AUP1T57DRYR datasheets or manufacturer documentation.
Datasheet: SN74AUP1T57DRYR Datasheet (PDF)
SN74AUP1T57DRYR Schematic Symbol & PCB Footprint
The SN74AUP1T57DRYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.