



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Texas Instruments | |
| Package | LSON-8-EP(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.66nF、2.91nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.15V、2.1V | |
| Configuration | Half-Bridge | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 16nC、20nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF、51pF | |
| Drain to Source Voltage | 30V、30V | |
| Output Capacitance(Coss) | 1.1nF、1.32nF | |
| Pd - Power Dissipation | 12W | |
| RDS(on) | 2.1mΩ@4.5V、2.8mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSD87353Q5D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Texas Instruments | |
| Package | LSON-8-EP(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 2.66nF、2.91nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.15V、2.1V | |
| Configuration | Half-Bridge | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 16nC、20nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF、51pF | |
| Drain to Source Voltage | 30V、30V | |
| Output Capacitance(Coss) | 1.1nF、1.32nF | |
| Pd - Power Dissipation | 12W | |
| RDS(on) | 2.1mΩ@4.5V、2.8mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSD87353Q5D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSD87353Q5D datasheets or manufacturer documentation.
Datasheet: CSD87353Q5D Datasheet (PDF)
The CSD87353Q5D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.