Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Current Sense Amplifiers
  6. INA301A3IDGKR
INA301A3IDGKR - 1
INA301A3IDGKR - 2
INA301A3IDGKR - 3
Extended1/3
* Images are for reference only
INA301A3IDGKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA301A3IDGKR
JLCPCB Part #
C2861552
Package
VSSOP-8
Description
-40℃~+125℃ 0.5uV/℃ 0V~36V 0mV~50mV 1 100V/V 10uV 120dB 120uA 2.7V~5.5V 30nV/√Hz 450kHz 4V/us 500uA Zero drift / auto-zero、Programmable threshold alarm、Built-in comparator VSSOP-8 Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage10uV
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Single Supply2.7V~5.5V
Slew Rate4V/us
Common Mode Rejection Ratio (CMRR)120dB
Differential Voltage0mV~50mV
Number of Channels1
Vcm - Common Mode Voltage0V~36V
Bandwidth450kHz
Noise density(eN)30nV/√Hz
Quiescent Current500uA
FeaturesZero drift / auto-zero、Programmable threshold alarm、Built-in comparator
Ib - Input Bias Current120uA
Gain100V/V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Current Sense Amplifiers
  6. INA301A3IDGKR
INA301A3IDGKR

* Images are for reference only

INA301A3IDGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA301A3IDGKR
JLCPCB Part #
C2861552
Package
VSSOP-8
Description
-40℃~+125℃ 0.5uV/℃ 0V~36V 0mV~50mV 1 100V/V 10uV 120dB 120uA 2.7V~5.5V 30nV/√Hz 450kHz 4V/us 500uA Zero drift / auto-zero、Programmable threshold alarm、Built-in comparator VSSOP-8 Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA301A3IDGKR

* Images are for reference only

INA301A3IDGKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA301A3IDGKR
JLCPCB Part #
C2861552
Package
VSSOP-8
Description
-40℃~+125℃ 0.5uV/℃ 0V~36V 0mV~50mV 1 100V/V 10uV 120dB 120uA 2.7V~5.5V 30nV/√Hz 450kHz 4V/us 500uA Zero drift / auto-zero、Programmable threshold alarm、Built-in comparator VSSOP-8 Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA301A3IDGKR Specifications

INA301A3IDGKR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage10uV
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Single Supply2.7V~5.5V
Slew Rate4V/us
Common Mode Rejection Ratio (CMRR)120dB
Differential Voltage0mV~50mV
Number of Channels1
Vcm - Common Mode Voltage0V~36V
Bandwidth450kHz
Noise density(eN)30nV/√Hz
Quiescent Current500uA
FeaturesZero drift / auto-zero、Programmable threshold alarm、Built-in comparator
Ib - Input Bias Current120uA
Gain100V/V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA301A3IDGKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA301A3IDGKR Documents

INA301A3IDGKR datasheets or manufacturer documentation.

Datasheet: INA301A3IDGKR Datasheet (PDF)

INA301A3IDGKR Schematic Symbol & PCB Footprint

The INA301A3IDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.