Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV1578CDA
TLV1578CDA
Extended
* Images are for reference only
TLV1578CDA
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV1578CDA
JLCPCB Part #
C2861520
Package
TSSOP-32-6.1mm
Description
0℃~+70℃ 1.25MHz 10 1LSB 2.7V~5.5V 8 Parallel port TSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-32-6.1mm
Operating Temperature0℃~+70℃
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio60dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate1.25MHz
FeaturesMultiplexers、同步触发
number of channels8
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TLV1578CDA
TLV1578CDA

* Images are for reference only

TLV1578CDA

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV1578CDA
JLCPCB Part #
C2861520
Package
TSSOP-32-6.1mm
Description
0℃~+70℃ 1.25MHz 10 1LSB 2.7V~5.5V 8 Parallel port TSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV1578CDA

* Images are for reference only

TLV1578CDA
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV1578CDA
JLCPCB Part #
C2861520
Package
TSSOP-32-6.1mm
Description
0℃~+70℃ 1.25MHz 10 1LSB 2.7V~5.5V 8 Parallel port TSSOP-32-6.1mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV1578CDA Specifications

TLV1578CDA technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageTSSOP-32-6.1mm
Operating Temperature0℃~+70℃
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio60dB
Integral non - linearity1LSB
Voltage - Supply2.7V~5.5V
ADC architectureSAR
Sampling Rate1.25MHz
FeaturesMultiplexers、同步触发
number of channels8
Voltage ReferenceExternal
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1578CDA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV1578CDA Documents

TLV1578CDA datasheets or manufacturer documentation.

Datasheet: TLV1578CDA Datasheet (PDF)

TLV1578CDA Schematic Symbol & PCB Footprint

The TLV1578CDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.