Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1245IDGST
ADS1245IDGST - 1
ADS1245IDGST - 2
ADS1245IDGST - 3
Extended1/3
* Images are for reference only
ADS1245IDGST
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS1245IDGST
JLCPCB Part #
C2861266
Package
VSSOP-10
Description
-40℃~+85℃ 1 1.8V~3.6V、2.5V~5.25V 15Hz 1uA 2.4576MHz 24 External External Serial port Sigma-Delta Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10
Clock Frequency2.4576MHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V、2.5V~5.25V
Clock/OscillatorExternal
Quiescent Current (Iq)1uA
ADC architectureSigma-Delta
Sampling Rate15Hz
FeaturesAuto calibration、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Simultaneous sampling、Built-in digital filter
number of channels1
Voltage ReferenceExternal
differential inputYes
Resolution (Bits)24
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS1245IDGST
ADS1245IDGST

* Images are for reference only

ADS1245IDGST

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1245IDGST
JLCPCB Part #
C2861266
Package
VSSOP-10
Description
-40℃~+85℃ 1 1.8V~3.6V、2.5V~5.25V 15Hz 1uA 2.4576MHz 24 External External Serial port Sigma-Delta Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1245IDGST

* Images are for reference only

ADS1245IDGST
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS1245IDGST
JLCPCB Part #
C2861266
Package
VSSOP-10
Description
-40℃~+85℃ 1 1.8V~3.6V、2.5V~5.25V 15Hz 1uA 2.4576MHz 24 External External Serial port Sigma-Delta Yes VSSOP-10 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS1245IDGST Specifications

ADS1245IDGST technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10
Clock Frequency2.4576MHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V、2.5V~5.25V
Clock/OscillatorExternal
Quiescent Current (Iq)1uA
ADC architectureSigma-Delta
Sampling Rate15Hz
FeaturesAuto calibration、Input buffer、Bipolar input、Integrated modulator、Multi-chip synchronization、Simultaneous sampling、Built-in digital filter
number of channels1
Voltage ReferenceExternal
differential inputYes
Resolution (Bits)24
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS1245IDGST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS1245IDGST Documents

ADS1245IDGST datasheets or manufacturer documentation.

Datasheet: ADS1245IDGST Datasheet (PDF)

ADS1245IDGST Schematic Symbol & PCB Footprint

The ADS1245IDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.