Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25600YFFT
BQ25600YFFT
Extended
* Images are for reference only
BQ25600YFFT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ25600YFFT
JLCPCB Part #
C2861260
Package
DSBGA-30
Description
-40℃~+85℃ 1 13.5V 3A 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护 DSBGA-30 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageDSBGA-30
Operating Temperature-40℃~+85℃
Voltage - Supply13.5V
Charge Current - Max3A
Number of Cells1
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25600YFFT
BQ25600YFFT

* Images are for reference only

BQ25600YFFT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25600YFFT
JLCPCB Part #
C2861260
Package
DSBGA-30
Description
-40℃~+85℃ 1 13.5V 3A 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护 DSBGA-30 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25600YFFT

* Images are for reference only

BQ25600YFFT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25600YFFT
JLCPCB Part #
C2861260
Package
DSBGA-30
Description
-40℃~+85℃ 1 13.5V 3A 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护 DSBGA-30 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25600YFFT Specifications

BQ25600YFFT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageDSBGA-30
Operating Temperature-40℃~+85℃
Voltage - Supply13.5V
Charge Current - Max3A
Number of Cells1
Features恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、Overcurrent Protection、Short-Circuit Protection、过压保护
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25600YFFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ25600YFFT Documents

BQ25600YFFT datasheets or manufacturer documentation.

Datasheet: BQ25600YFFT Datasheet (PDF)

BQ25600YFFT Schematic Symbol & PCB Footprint

The BQ25600YFFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.