Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS25210LRPWR
TPS25210LRPWR - 1
TPS25210LRPWR - 2
TPS25210LRPWR - 3
Extended1/3
* Images are for reference only
TPS25210LRPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS25210LRPWR
JLCPCB Part #
C2861226
Package
VQFN-10-HR(2x2)
Description
-40℃~+125℃ 1 1mm 2.7V~5.7V 2mm 2mm 31mΩ Integrated FET Surface Mount VQFN-10-HR(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageVQFN-10-HR(2x2)
Length2mm
Number of Lines1
Voltage Rating2.7V~5.7V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Height1mm
Trigger Current500mA~4.44A
Mounting TypeSurface Mount
RDS(on)31mΩ
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS25210LRPWR
TPS25210LRPWR

* Images are for reference only

TPS25210LRPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25210LRPWR
JLCPCB Part #
C2861226
Package
VQFN-10-HR(2x2)
Description
-40℃~+125℃ 1 1mm 2.7V~5.7V 2mm 2mm 31mΩ Integrated FET Surface Mount VQFN-10-HR(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25210LRPWR

* Images are for reference only

TPS25210LRPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS25210LRPWR
JLCPCB Part #
C2861226
Package
VQFN-10-HR(2x2)
Description
-40℃~+125℃ 1 1mm 2.7V~5.7V 2mm 2mm 31mΩ Integrated FET Surface Mount VQFN-10-HR(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS25210LRPWR Specifications

TPS25210LRPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageVQFN-10-HR(2x2)
Length2mm
Number of Lines1
Voltage Rating2.7V~5.7V
FET TypeIntegrated FET
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection
Height1mm
Trigger Current500mA~4.44A
Mounting TypeSurface Mount
RDS(on)31mΩ
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS25210LRPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS25210LRPWR Documents

TPS25210LRPWR datasheets or manufacturer documentation.

Datasheet: TPS25210LRPWR Datasheet (PDF)

TPS25210LRPWR Schematic Symbol & PCB Footprint

The TPS25210LRPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.