


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VLGA-13(5x5) | |
| Voltage - Supply (Driver) | 6.5V~25V | |
| Operating Temperature | -40℃~+130℃@(Tj) | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET、IGBT、SiC | |
| Input Logic Level - Low | 0.8V~1.2V | |
| Quiescent Current(Iq) | 2000uA | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Isolation voltage(Vrms) | 2500V | |
| Rise Time | 16ns | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.6V~2V | |
| Features | Dead-time control | |
| Propagation Delay tpLH | 30ns | |
| Peak Output Current(sink) | 6A | |
| Peak Output Current(source) | 4A | |
| Voltage - Supply (Input) | 3V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC20225AQNPLRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VLGA-13(5x5) | |
| Voltage - Supply (Driver) | 6.5V~25V | |
| Operating Temperature | -40℃~+130℃@(Tj) | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET、IGBT、SiC | |
| Input Logic Level - Low | 0.8V~1.2V | |
| Quiescent Current(Iq) | 2000uA | |
| Fall Time | 12ns | |
| CMTI(kV/us) | 100kV/us | |
| Isolation voltage(Vrms) | 2500V | |
| Rise Time | 16ns | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.6V~2V | |
| Features | Dead-time control | |
| Propagation Delay tpLH | 30ns | |
| Peak Output Current(sink) | 6A | |
| Peak Output Current(source) | 4A | |
| Voltage - Supply (Input) | 3V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC20225AQNPLRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC20225AQNPLRQ1 datasheets or manufacturer documentation.
Datasheet: UCC20225AQNPLRQ1 Datasheet (PDF)
The UCC20225AQNPLRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.