


- Manufacturer
- MFR.Part #
- ISOW7841FAQDWEQ1
- JLCPCB Part #
- C2860944
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 1 100Mbps 3 4 Fail-safe output SOIC-16-300mil Digital Isolators (with Power) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 4 | |
| Features | Fail-safe output | |
| Number of Reverse Channels | 1 |

* Images are for reference only
ISOW7841FAQDWEQ1
Extended- Manufacturer
- MFR.Part #
- ISOW7841FAQDWEQ1
- JLCPCB Part #
- C2860944
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 1 100Mbps 3 4 Fail-safe output SOIC-16-300mil Digital Isolators (with Power) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISOW7841FAQDWEQ1
- JLCPCB Part #
- C2860944
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 1 100Mbps 3 4 Fail-safe output SOIC-16-300mil Digital Isolators (with Power) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISOW7841FAQDWEQ1 Specifications
ISOW7841FAQDWEQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators (with Power) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Number of Forward Channels | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 100Mbps | |
| Number of Channels | 4 | |
| Features | Fail-safe output | |
| Number of Reverse Channels | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISOW7841FAQDWEQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISOW7841FAQDWEQ1 Documents
ISOW7841FAQDWEQ1 datasheets or manufacturer documentation.
Datasheet: ISOW7841FAQDWEQ1 Datasheet (PDF)
ISOW7841FAQDWEQ1 Schematic Symbol & PCB Footprint
The ISOW7841FAQDWEQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.