
- Manufacturer
- MFR.Part #
- TLC59482DBQ
- JLCPCB Part #
- C2860906
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 16 2.5% 25MHz~30MHz 3V~5.5V 45mA PWM SSOP-24-150mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24-150mil | |
| Constant Current Accuracy | 2.5% | |
| Number of Channels | 16 | |
| Frequency - Switching | 25MHz~30MHz | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 45mA | |
| Dimming | PWM | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
TLC59482DBQ
Extended- Manufacturer
- MFR.Part #
- TLC59482DBQ
- JLCPCB Part #
- C2860906
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 16 2.5% 25MHz~30MHz 3V~5.5V 45mA PWM SSOP-24-150mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLC59482DBQ
- JLCPCB Part #
- C2860906
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 16 2.5% 25MHz~30MHz 3V~5.5V 45mA PWM SSOP-24-150mil LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC59482DBQ Specifications
TLC59482DBQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24-150mil | |
| Constant Current Accuracy | 2.5% | |
| Number of Channels | 16 | |
| Frequency - Switching | 25MHz~30MHz | |
| Voltage - Input(DC) | 3V~5.5V | |
| Output Current | 45mA | |
| Dimming | PWM | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC59482DBQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC59482DBQ Documents
TLC59482DBQ datasheets or manufacturer documentation.
Datasheet: TLC59482DBQ Datasheet (PDF)
TLC59482DBQ Schematic Symbol & PCB Footprint
The TLC59482DBQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.