Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8598SIPMR
ADS8598SIPMR - 1
ADS8598SIPMR - 2
ADS8598SIPMR - 3
Extended1/3
* Images are for reference only
ADS8598SIPMR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8598SIPMR
JLCPCB Part #
C2860873
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 17mA 18 200kHz 2LSB 4.75V~5.25V 5V、10V 7.5ppm/℃ 8 94dB Built-in SAR Serial port、Parallel port Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Programmable GainSupport
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio94dB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)17mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesBipolar input、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)18
InterfaceSerial port、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8598SIPMR
ADS8598SIPMR

* Images are for reference only

ADS8598SIPMR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8598SIPMR
JLCPCB Part #
C2860873
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 17mA 18 200kHz 2LSB 4.75V~5.25V 5V、10V 7.5ppm/℃ 8 94dB Built-in SAR Serial port、Parallel port Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8598SIPMR

* Images are for reference only

ADS8598SIPMR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8598SIPMR
JLCPCB Part #
C2860873
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 17mA 18 200kHz 2LSB 4.75V~5.25V 5V、10V 7.5ppm/℃ 8 94dB Built-in SAR Serial port、Parallel port Yes LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8598SIPMR Specifications

ADS8598SIPMR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
Programmable GainSupport
differential inputYes
DNL (LSB)0.5LSB
Signal-to-Noise Ratio94dB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
Quiescent Current (Iq)17mA
ADC architectureSAR
Sampling Rate200kHz
FeaturesBipolar input、Simultaneous sampling、Built-in digital filter
number of channels8
Voltage ReferenceBuilt-in
Resolution (Bits)18
InterfaceSerial port、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8598SIPMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8598SIPMR Documents

ADS8598SIPMR datasheets or manufacturer documentation.

Datasheet: ADS8598SIPMR Datasheet (PDF)

ADS8598SIPMR Schematic Symbol & PCB Footprint

The ADS8598SIPMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.