
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28-300mil | |
| Features | Short-Circuit Protection、Over temperature protection、Reverse polarity voltage protection | |
| Input Voltage | 5V~18V | |
| Switch Frequency | 100kHz | |
| Operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2305TDWRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Lighting Drivers & Controllers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-28-300mil | |
| Features | Short-Circuit Protection、Over temperature protection、Reverse polarity voltage protection | |
| Input Voltage | 5V~18V | |
| Switch Frequency | 100kHz | |
| Operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2305TDWRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2305TDWRQ1 datasheets or manufacturer documentation.
Datasheet: UCC2305TDWRQ1 Datasheet (PDF)
The UCC2305TDWRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.