Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CSD97370AQ5M
CSD97370AQ5M
Extended
* Images are for reference only
CSD97370AQ5M
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CSD97370AQ5M
JLCPCB Part #
C2860542
Package
LSON-12-EP(5x6)
Description
-40℃~+125℃ 1.6V~2V 100uA 4.5V~5.5V 800mV~1V MOSFET Under Voltage Protection LSON-12-EP(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageLSON-12-EP(5x6)
Operating Temperature-40℃~+125℃
Input Logic Level - High1.6V~2V
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection
Load TypeMOSFET
Input Logic Level - Low800mV~1V
Quiescent Current(Iq)100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CSD97370AQ5M
CSD97370AQ5M

* Images are for reference only

CSD97370AQ5M

Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD97370AQ5M
JLCPCB Part #
C2860542
Package
LSON-12-EP(5x6)
Description
-40℃~+125℃ 1.6V~2V 100uA 4.5V~5.5V 800mV~1V MOSFET Under Voltage Protection LSON-12-EP(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD97370AQ5M

* Images are for reference only

CSD97370AQ5M
Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD97370AQ5M
JLCPCB Part #
C2860542
Package
LSON-12-EP(5x6)
Description
-40℃~+125℃ 1.6V~2V 100uA 4.5V~5.5V 800mV~1V MOSFET Under Voltage Protection LSON-12-EP(5x6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD97370AQ5M Specifications

CSD97370AQ5M technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageLSON-12-EP(5x6)
Operating Temperature-40℃~+125℃
Input Logic Level - High1.6V~2V
Voltage - Supply4.5V~5.5V
FeaturesUnder Voltage Protection
Load TypeMOSFET
Input Logic Level - Low800mV~1V
Quiescent Current(Iq)100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSD97370AQ5M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSD97370AQ5M Documents

CSD97370AQ5M datasheets or manufacturer documentation.

Datasheet: CSD97370AQ5M Datasheet (PDF)

CSD97370AQ5M Schematic Symbol & PCB Footprint

The CSD97370AQ5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.