


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Standby Current | 550uA | |
| Detection Temperature Range | -40℃~+150℃ | |
| Voltage - Supply | 2.65V~5.5V | |
| Tolerance | ±1.5℃ | |
| Features | Low-power standby | |
| Temperature Conversion Time | 270ms | |
| Interface | SPI | |
| Temperature Resolution | 14bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM71QCIMF/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Standby Current | 550uA | |
| Detection Temperature Range | -40℃~+150℃ | |
| Voltage - Supply | 2.65V~5.5V | |
| Tolerance | ±1.5℃ | |
| Features | Low-power standby | |
| Temperature Conversion Time | 270ms | |
| Interface | SPI | |
| Temperature Resolution | 14bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM71QCIMF/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM71QCIMF/NOPB datasheets or manufacturer documentation.
Datasheet: LM71QCIMF/NOPB Datasheet (PDF)
The LM71QCIMF/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.