Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92001DGKR
TPS92001DGKR
Extended
* Images are for reference only
TPS92001DGKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92001DGKR
JLCPCB Part #
C2860171
Package
VSSOP-8-0.65mm
Description
-40℃~+105℃ 1 90kHz~110kHz Buck、Boost Built-in soft-start TRIAC VSSOP-8-0.65mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Number of Channels1
Frequency - Switching90kHz~110kHz
FeaturesBuilt-in soft-start
DimmingTRIAC
TopologyBuck、Boost
Operating temperature-40℃~+105℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92001DGKR
TPS92001DGKR

* Images are for reference only

TPS92001DGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92001DGKR
JLCPCB Part #
C2860171
Package
VSSOP-8-0.65mm
Description
-40℃~+105℃ 1 90kHz~110kHz Buck、Boost Built-in soft-start TRIAC VSSOP-8-0.65mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92001DGKR

* Images are for reference only

TPS92001DGKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92001DGKR
JLCPCB Part #
C2860171
Package
VSSOP-8-0.65mm
Description
-40℃~+105℃ 1 90kHz~110kHz Buck、Boost Built-in soft-start TRIAC VSSOP-8-0.65mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92001DGKR Specifications

TPS92001DGKR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVSSOP-8-0.65mm
Number of Channels1
Frequency - Switching90kHz~110kHz
FeaturesBuilt-in soft-start
DimmingTRIAC
TopologyBuck、Boost
Operating temperature-40℃~+105℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92001DGKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92001DGKR Documents

TPS92001DGKR datasheets or manufacturer documentation.

Datasheet: TPS92001DGKR Datasheet (PDF)

TPS92001DGKR Schematic Symbol & PCB Footprint

The TPS92001DGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.