


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-48-6.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply(VCCA) | 3V~3.6V | |
| Output Type | Push-Pull、Open-drain | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 0.5mA、4mA、14mA | |
| Features | Power-off protection、Integrated pull-up resistor | |
| Current - Output Low(IOL) | 4mA、14mA、84mA | |
| Interface | Parallel port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74LVCZ161284AGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-48-6.2mm | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply(VCCA) | 3V~3.6V | |
| Output Type | Push-Pull、Open-drain | |
| Channel Type | Bidirectional | |
| Current - Output High(IOH) | 0.5mA、4mA、14mA | |
| Features | Power-off protection、Integrated pull-up resistor | |
| Current - Output Low(IOL) | 4mA、14mA、84mA | |
| Interface | Parallel port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74LVCZ161284AGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74LVCZ161284AGR datasheets or manufacturer documentation.
Datasheet: SN74LVCZ161284AGR Datasheet (PDF)
The SN74LVCZ161284AGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.