
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-20 | |
| Ron | 4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 200ps | |
| Bandwidth | 20MHz | |
| Turn-off time | 6.8ns | |
| Turn-on time | 6.5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74CB3Q3345DGVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TVSOP-20 | |
| Ron | 4Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Propagation Delay (tpd) | 200ps | |
| Bandwidth | 20MHz | |
| Turn-off time | 6.8ns | |
| Turn-on time | 6.5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74CB3Q3345DGVR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74CB3Q3345DGVR datasheets or manufacturer documentation.
Datasheet: SN74CB3Q3345DGVR Datasheet (PDF)
The SN74CB3Q3345DGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.