


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Cross chip | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Output Current | 4A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Half-Bridge | |
| Output Voltage | 8.5V~35V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1801SO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Cross chip | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Output Current | 4A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Half-Bridge | |
| Output Voltage | 8.5V~35V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1801SO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1801SO datasheets or manufacturer documentation.
Datasheet: CC1801SO Datasheet (PDF)
The CC1801SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.