Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CC6207ST
CC6207ST - 1
CC6207ST - 2
CC6207ST - 3
CC6207ST - 4
Extended1/4
* Images are for reference only
CC6207ST
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6207ST
JLCPCB Part #
C286001
Package
TSOT-23-3
Description
-40℃~+125℃ 3uA 500uA 5V Omnipolar ±1.5mT ±2mT TSOT-23-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCross chip
PackageTSOT-23-3
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±1.5mT
Voltage - Supply5V
Output Current500uA
Sample Frequency40Hz
Operation Points±2mT
Operating Current3uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CC6207ST
CC6207ST

* Images are for reference only

CC6207ST

Extended
Manufacturer

Cross chip

MFR.Part #
CC6207ST
JLCPCB Part #
C286001
Package
TSOT-23-3
Description
-40℃~+125℃ 3uA 500uA 5V Omnipolar ±1.5mT ±2mT TSOT-23-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6207ST

* Images are for reference only

CC6207ST
Extended
Manufacturer

Cross chip

MFR.Part #
CC6207ST
JLCPCB Part #
C286001
Package
TSOT-23-3
Description
-40℃~+125℃ 3uA 500uA 5V Omnipolar ±1.5mT ±2mT TSOT-23-3 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6207ST Specifications

CC6207ST technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCross chip
PackageTSOT-23-3
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±1.5mT
Voltage - Supply5V
Output Current500uA
Sample Frequency40Hz
Operation Points±2mT
Operating Current3uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6207ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6207ST Documents

CC6207ST datasheets or manufacturer documentation.

Datasheet: CC6207ST Datasheet (PDF)

CC6207ST Schematic Symbol & PCB Footprint

The CC6207ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.