
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(4x4) | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Current | 300nA | |
| Frequency | 134.2kHz | |
| Features | Data verification、Low power wake-up、Energy harvesting、Built-in non-volatile memory | |
| transmission rate | 8Kbit/s | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMS37157IRSARG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RFID ICs | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(4x4) | |
| Voltage - Supply | 2V~3.6V | |
| Quiescent Current | 300nA | |
| Frequency | 134.2kHz | |
| Features | Data verification、Low power wake-up、Energy harvesting、Built-in non-volatile memory | |
| transmission rate | 8Kbit/s | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS37157IRSARG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMS37157IRSARG4 datasheets or manufacturer documentation.
Datasheet: TMS37157IRSARG4 Datasheet (PDF)
The TMS37157IRSARG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.