Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54228DR
TPS54228DR - 1
TPS54228DR - 2
TPS54228DR - 3
Extended1/3
* Images are for reference only
TPS54228DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS54228DR
JLCPCB Part #
C2859936
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 1.2mA 2A 4.5V~18V 700kHz 760mV~7V Adjustable Buck Buck Built-in Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching700kHz
Output TypeAdjustable
Voltage - Supply4.5V~18V
Output Current2A
Quiescent Current1.2mA
FeaturesLight load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage760mV~7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54228DR
TPS54228DR

* Images are for reference only

TPS54228DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54228DR
JLCPCB Part #
C2859936
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 1.2mA 2A 4.5V~18V 700kHz 760mV~7V Adjustable Buck Buck Built-in Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54228DR

* Images are for reference only

TPS54228DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54228DR
JLCPCB Part #
C2859936
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1 1.2mA 2A 4.5V~18V 700kHz 760mV~7V Adjustable Buck Buck Built-in Yes SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54228DR Specifications

TPS54228DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching700kHz
Output TypeAdjustable
Voltage - Supply4.5V~18V
Output Current2A
Quiescent Current1.2mA
FeaturesLight load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage760mV~7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS54228DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS54228DR Documents

TPS54228DR datasheets or manufacturer documentation.

Datasheet: TPS54228DR Datasheet (PDF)

TPS54228DR Schematic Symbol & PCB Footprint

The TPS54228DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.