Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC35702PW
UCC35702PW
Extended
* Images are for reference only
UCC35702PW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC35702PW
JLCPCB Part #
C2859905
Package
TSSOP-14
Description
0℃~+70℃@(TA) 100kHz 8.8V~15V 99% Boost、Flyback、Forward TSSOP-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-14
Operating Temperature0℃~+70℃
Frequency - Switching90kHz~110kHz
Voltage - Supply8.8V~10.4V
Output Current1A
Duty Cycle(Max)99%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesAdjustable soft-start、Under-voltage lockout
TopologyFlyback、Forward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UCC35702PW
UCC35702PW

* Images are for reference only

UCC35702PW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC35702PW
JLCPCB Part #
C2859905
Package
TSSOP-14
Description
0℃~+70℃@(TA) 100kHz 8.8V~15V 99% Boost、Flyback、Forward TSSOP-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC35702PW

* Images are for reference only

UCC35702PW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC35702PW
JLCPCB Part #
C2859905
Package
TSSOP-14
Description
0℃~+70℃@(TA) 100kHz 8.8V~15V 99% Boost、Flyback、Forward TSSOP-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC35702PW Specifications

UCC35702PW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageTSSOP-14
Operating Temperature0℃~+70℃
Frequency - Switching90kHz~110kHz
Voltage - Supply8.8V~10.4V
Output Current1A
Duty Cycle(Max)99%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesAdjustable soft-start、Under-voltage lockout
TopologyFlyback、Forward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC35702PW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC35702PW Documents

UCC35702PW datasheets or manufacturer documentation.

Datasheet: UCC35702PW Datasheet (PDF)

UCC35702PW Schematic Symbol & PCB Footprint

The UCC35702PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.