Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62356YZGR
TPS62356YZGR - 1
TPS62356YZGR - 2
TPS62356YZGR - 3
Extended1/3
* Images are for reference only
TPS62356YZGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62356YZGR
JLCPCB Part #
C2859881
Package
DSBGA-12
Description
-40℃~+85℃@(TA) 1 1.5V~1.98V 1A 2.7V~5.5V 35uA 3MHz Adjustable Buck Buck Built-in Yes DSBGA-12 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-12
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching3MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current1A
Quiescent Current35uA
FeaturesOvercurrent Protection、Light load efficient mode、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.5V~1.98V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62356YZGR
TPS62356YZGR

* Images are for reference only

TPS62356YZGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62356YZGR
JLCPCB Part #
C2859881
Package
DSBGA-12
Description
-40℃~+85℃@(TA) 1 1.5V~1.98V 1A 2.7V~5.5V 35uA 3MHz Adjustable Buck Buck Built-in Yes DSBGA-12 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62356YZGR

* Images are for reference only

TPS62356YZGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62356YZGR
JLCPCB Part #
C2859881
Package
DSBGA-12
Description
-40℃~+85℃@(TA) 1 1.5V~1.98V 1A 2.7V~5.5V 35uA 3MHz Adjustable Buck Buck Built-in Yes DSBGA-12 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62356YZGR Specifications

TPS62356YZGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-12
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching3MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current1A
Quiescent Current35uA
FeaturesOvercurrent Protection、Light load efficient mode、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.5V~1.98V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62356YZGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62356YZGR Documents

TPS62356YZGR datasheets or manufacturer documentation.

Datasheet: TPS62356YZGR Datasheet (PDF)

TPS62356YZGR Schematic Symbol & PCB Footprint

The TPS62356YZGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.